857-058-524-201

Heilind Number:EDA857-058-524-201
Manufacturer:EDAC
Manufacturer Number:857-058-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-524-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 58 positions, it offers ample flexibility for your PCB connections. The contact material, copper alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp applications. Its straight mount orientation makes integration a breeze, perfect for a wide range of projects in the industrial and electronic sectors. Trust in our connector for robust and efficient board-to-board connections.