857-058-524-202

Heilind Number:EDA857-058-524-202
Manufacturer:EDAC
Manufacturer Number:857-058-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-524-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built for high performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 58 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it's designed for precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this quality connector for seamless and durable electronic connections.