857-058-524-212

Heilind Number:EDA857-058-524-212
Manufacturer:EDAC
Manufacturer Number:857-058-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-524-212

Detailed Description

Introducing a reliable solution for high-temperature board-to-board connections, this Card Edge Connector is designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 58 positions, it offers secure and efficient connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is key. Trust in its quality for seamless data transmission and power delivery on your PCBs.