857-058-540-201

Heilind Number:EDA857-058-540-201
Manufacturer:EDAC
Manufacturer Number:857-058-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-540-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 58 positions. The straight mount orientation and rugged construction make it ideal for board-to-board PCB connections, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this high-quality component.