857-058-540-212

Heilind Number:EDA857-058-540-212
Manufacturer:EDAC
Manufacturer Number:857-058-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-540-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it provides a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions offer ample connectivity options. Whether you're working in high-temperature environments or require a dependable connector for your circuit board, this straight-mount connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Explore our range of PCB connectors and elevate your connectivity solutions.