857-058-542-201

Heilind Number:EDA857-058-542-201
Manufacturer:EDAC
Manufacturer Number:857-058-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. Boasting 58 positions and a straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durable and high-performance connectivity solutions. Elevate your design with this essential component.