857-058-542-202

Heilind Number:EDA857-058-542-202
Manufacturer:EDAC
Manufacturer Number:857-058-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-542-202

Detailed Description

Enhance your high temperature PCB connections with our durable black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy. With two rows and 58 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure secure placement on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component.