857-058-542-207

Heilind Number:EDA857-058-542-207
Manufacturer:EDAC
Manufacturer Number:857-058-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance in demanding conditions. Featuring two rows and a total of 58 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Designed for straight mount orientation, it's ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications. Explore our range of connectors for efficient and secure PCB connections.