857-058-542-208

Heilind Number:EDA857-058-542-208
Manufacturer:EDAC
Manufacturer Number:857-058-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-542-208

Detailed Description

Enhance connectivity in high-temperature environments with this Card Edge Connector. Designed with durability in mind, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable performance. With a 5A amperage rating, it offers secure power transmission across its 58 positions. The double-row layout and .156-inch pitch ensure efficient PCB connections, while a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.