857-058-542-212

Heilind Number:EDA857-058-542-212
Manufacturer:EDAC
Manufacturer Number:857-058-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-542-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a double-row layout and 58 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.