857-058-555-201

Heilind Number:EDA857-058-555-201
Manufacturer:EDAC
Manufacturer Number:857-058-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, each offering a secure connection, it's perfect for applications requiring a high amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions provide ample room for connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Ideal for board-to-board PCB connections, it's a must-have for any project where performance is paramount. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.