857-058-555-207

Heilind Number:EDA857-058-555-207
Manufacturer:EDAC
Manufacturer Number:857-058-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-555-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing make for seamless integration, while the 58 positions cater to diverse connectivity needs. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector guarantees optimal functionality in any setting. Explore its potential today and experience next-level performance in your PCB applications.