857-058-555-208

Heilind Number:EDA857-058-555-208
Manufacturer:EDAC
Manufacturer Number:857-058-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for reliable performance in demanding environments, this connector boasts a current rating of 5 A and is constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. Featuring two rows of 58 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. The Copper Alloy contacts ensure optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications requiring durability and efficiency. Elevate your PCB assembly with this essential component.