857-058-556-204

Heilind Number:EDA857-058-556-204
Manufacturer:EDAC
Manufacturer Number:857-058-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-556-204

Detailed Description

Easily connect high temperature circuit boards with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer with an amperage of 5A. With two rows and 58 positions spaced at .156 inches, it provides ample connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing seamless board-to-board connections in any environment. Trust in its quality construction for optimal performance in your electronic designs.