857-058-556-207

Heilind Number:EDA857-058-556-207
Manufacturer:EDAC
Manufacturer Number:857-058-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it allows for secure and efficient board-to-board connections. Its 58 positions and 5A amperage ensure reliable power transmission, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Upgrade your system's connectivity with this essential component.