857-058-558-201

Heilind Number:EDA857-058-558-201
Manufacturer:EDAC
Manufacturer Number:857-058-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-558-201

Detailed Description

Efficiently connect PCBs with our High Temp Card Edge Connector in sleek black. Built for durability and performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transfer. With two rows and 58 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.