857-058-558-202

Heilind Number:EDA857-058-558-202
Manufacturer:EDAC
Manufacturer Number:857-058-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy. With two rows and a pitch of .156 inches, it offers secure and efficient board-to-board PCB connections. The right-angle mount orientation and 58 positions accommodate various configurations, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Perfect for demanding environments, this connector is a vital component for any electronic setup.