857-058-558-203

Heilind Number:EDA857-058-558-203
Manufacturer:EDAC
Manufacturer Number:857-058-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power delivery up to 5A. With a dual-row configuration and 58 positions, it offers ample connectivity for your PCB needs. Its right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Explore its superior performance in our comprehensive selection of PCB connectors.