857-058-558-208

Heilind Number:EDA857-058-558-208
Manufacturer:EDAC
Manufacturer Number:857-058-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-558-208

Detailed Description

Elevate your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable conductivity even in high-temperature conditions. With two rows and 58 positions, it offers ample connectivity for your applications. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing enhance compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections. Upgrade your setup with this essential component, perfect for industrial and commercial use.