857-058-558-212

Heilind Number:EDA857-058-558-212
Manufacturer:EDAC
Manufacturer Number:857-058-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With a dual-row design, it offers 58 positions for seamless connectivity. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, our connector is ideal for a wide range of applications in the electronic industry. Trust in its quality to optimize your PCB connections with ease.