857-058-559-202

Heilind Number:EDA857-058-559-202
Manufacturer:EDAC
Manufacturer Number:857-058-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-559-202

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With a double-row layout and 58 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .156" pitch and .2" row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its right-angle mount orientation allows for easy installation, making it a versatile and essential component for your PCB assembly needs. Add this black Card Edge Connector to your inventory today and experience seamless connectivity like never before.