857-058-559-203

Heilind Number:EDA857-058-559-203
Manufacturer:EDAC
Manufacturer Number:857-058-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is capable of supporting an amperage of 5 A. Its housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of contacts and a total of 58 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.