857-058-559-212

Heilind Number:EDA857-058-559-212
Manufacturer:EDAC
Manufacturer Number:857-058-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. Featuring two rows and 58 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage and .156-inch pitch cater to high-power applications. Designed for seamless integration, the right-angle mount orientation facilitates easy assembly onto your circuit boards. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component, perfect for various industrial and commercial applications.