857-058-560-201

Heilind Number:EDA857-058-560-201
Manufacturer:EDAC
Manufacturer Number:857-058-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-058-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-058-560-201

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 58 positions, it offers ample connectivity for your circuitry. The contact material, made of robust Copper Alloy, ensures secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its pitch of .156 inches and row spacing of .2 inches, along with a straight mount orientation, facilitate easy installation on your PCB. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections in your projects.