857-060-400-201

Heilind Number:EDA857-060-400-201
Manufacturer:EDAC
Manufacturer Number:857-060-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-400-201

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring two rows and a total of 60 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.