857-060-400-202

Heilind Number:EDA857-060-400-202
Manufacturer:EDAC
Manufacturer Number:857-060-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-400-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimum performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and style. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 60 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your PCB setup with this essential component for streamlined and efficient board-to-board connections.