857-060-400-212

Heilind Number:EDA857-060-400-212
Manufacturer:EDAC
Manufacturer Number:857-060-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-400-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With two rows and 60 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts ensure efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Whether for data transfer or power supply, trust in its 5A capacity for consistent performance. With a straight mount orientation, installation is straightforward, making it a convenient choice for your PCB connectivity needs. Explore our range of connectors for more options tailored to your requirements.