857-060-420-201

Heilind Number:EDA857-060-420-201
Manufacturer:EDAC
Manufacturer Number:857-060-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-420-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With two rows and 60 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged environments. Trust in this connector for secure and stable board-to-board connections, meeting your critical connectivity needs with ease. Welcome to the next level of PCB connectivity.