857-060-420-207

Heilind Number:EDA857-060-420-207
Manufacturer:EDAC
Manufacturer Number:857-060-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-420-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in challenging environments. Engineered with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. This 60-position connector with two rows and a .156-inch pitch offers seamless integration on your PCB. With an operating temperature range of -40 to 105°C, it's perfect for industrial applications where durability is paramount. Its straight mount orientation and black color make it easy to incorporate into your setup seamlessly. Upgrade to this high-quality connector for efficient and dependable board-to-board connections.