857-060-422-212

Heilind Number:EDA857-060-422-212
Manufacturer:EDAC
Manufacturer Number:857-060-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-422-212

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature environments. With two rows of copper alloy contacts offering a total of 60 positions, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connection every time. Elevate your PCB connectivity with this essential component.