857-060-424-212

Heilind Number:EDA857-060-424-212
Manufacturer:EDAC
Manufacturer Number:857-060-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-424-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient interconnection. Featuring 60 positions and a straight mount orientation, it ensures seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Find it in our extensive range of board-to-board PCB connectors.