857-060-440-212

Heilind Number:EDA857-060-440-212
Manufacturer:EDAC
Manufacturer Number:857-060-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-440-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a current rating of 5A and copper alloy contacts, it ensures efficient power transmission. Its dual-row design, with 60 positions at a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and .2-inch row spacing make for easy and secure installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications in various industries. Upgrade to our Card Edge Connector for dependable performance in your PCB setups.