857-060-456-212

Heilind Number:EDA857-060-456-212
Manufacturer:EDAC
Manufacturer Number:857-060-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-456-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 60 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.