857-060-458-201

Heilind Number:EDA857-060-458-201
Manufacturer:EDAC
Manufacturer Number:857-060-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-458-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, this connector offers reliable connectivity for up to 60 positions. The right-angle mount orientation allows for convenient PCB assembly, while its wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Perfect for high-amp applications, this connector is a versatile solution for your board-to-board connectivity needs.