857-060-458-207

Heilind Number:EDA857-060-458-207
Manufacturer:EDAC
Manufacturer Number:857-060-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable board-to-board connections in high-temperature environments. Designed for durability and performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 60 positions, it offers ample connectivity options for your applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB designs, while the wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in our connector for seamless connectivity in your projects.