857-060-458-208

Heilind Number:EDA857-060-458-208
Manufacturer:EDAC
Manufacturer Number:857-060-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-458-208

Detailed Description

Enhance your high-temperature board-to-board connections with this advanced Card Edge Connector in sleek Black. Designed for optimal performance in demanding environments, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide and features two rows of Copper Alloy contacts for secure and reliable conductivity. With a pitch of .156 inches and a total of 60 positions, this connector offers seamless integration and versatility in your PCB projects. Its right-angle mount orientation ensures convenient installation, while its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Trust in the superior quality and performance of this essential component for your connectivity needs.