857-060-458-212

Heilind Number:EDA857-060-458-212
Manufacturer:EDAC
Manufacturer Number:857-060-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-458-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB applications. Boasting 60 positions and a 5A amperage rating, it's perfect for high-density setups. Its right-angle mount orientation allows for efficient PCB-to-board connections, while its wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your setup with this essential component for seamless data transfer and power delivery.