857-060-459-201

Heilind Number:EDA857-060-459-201
Manufacturer:EDAC
Manufacturer Number:857-060-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-459-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of 60 positions each, it offers ample connectivity for your electronic components. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for versatility, this connector can be mounted at a right angle, making it ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.