857-060-459-207

Heilind Number:EDA857-060-459-207
Manufacturer:EDAC
Manufacturer Number:857-060-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-459-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity. With a double-row configuration and 60 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme environments. Elevate your connectivity solutions with this black Card Edge Connector.