857-060-460-201

Heilind Number:EDA857-060-460-201
Manufacturer:EDAC
Manufacturer Number:857-060-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-460-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a 2-row configuration with a total of 60 positions, catering to your intricate connectivity needs. The Copper Alloy contacts ensure efficient signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing material offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Choose this Straight mount orientation connector for seamless integration in your setup. Discover the perfect balance of quality and functionality in our Card Edge Connector, a vital component for your PCB assembly.