857-060-520-212

Heilind Number:EDA857-060-520-212
Manufacturer:EDAC
Manufacturer Number:857-060-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-520-212

Detailed Description

Enhance your high temperature PCB connections with this black Card Edge Connector, designed for durability and efficiency. With a dual-row configuration and 60 positions, it offers ample connectivity for your electronic components. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in extreme environments. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your PCB connectivity with this high-quality solution.