857-060-522-207

Heilind Number:EDA857-060-522-207
Manufacturer:EDAC
Manufacturer Number:857-060-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With two rows and a total of 60 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation makes it easy to integrate seamlessly into your system. Upgrade your connectivity with this high-quality Card Edge Connector.