857-060-522-212

Heilind Number:EDA857-060-522-212
Manufacturer:EDAC
Manufacturer Number:857-060-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-522-212

Detailed Description

Discover a reliable solution for high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity in demanding environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 60 positions offer ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity setup with this essential component.