857-060-524-212

Heilind Number:EDA857-060-524-212
Manufacturer:EDAC
Manufacturer Number:857-060-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transfer at an amperage of 5 A. Featuring two rows of 60 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in our product to streamline your board-to-board PCB connections with precision and durability.