857-060-540-212

Heilind Number:EDA857-060-540-212
Manufacturer:EDAC
Manufacturer Number:857-060-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-540-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a reliable solution for your PCB needs. Designed for high performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme environments. With a two-row configuration and 60 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient transmission of power and data. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Whether you require straight mount orientation or precise pitch and row spacing of .156 and .2 inches respectively, this connector delivers on all fronts. Trust in our product for seamless board-to-board connections and elevate your electronic designs to new heights.