857-060-542-212

Heilind Number:EDA857-060-542-212
Manufacturer:EDAC
Manufacturer Number:857-060-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-542-212

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. Perfect for PCB applications, this connector offers two rows of 60 positions, with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity with this essential component.