857-060-556-201

Heilind Number:EDA857-060-556-201
Manufacturer:EDAC
Manufacturer Number:857-060-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-556-201

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 60 positions, it offers ample connectivity options for your PCB setups. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry, while the straight mount orientation ensures easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Trust in its superior quality and performance to streamline your connectivity solutions.