857-060-556-207

Heilind Number:EDA857-060-556-207
Manufacturer:EDAC
Manufacturer Number:857-060-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-556-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for up to 60 positions. The straight mount orientation ensures easy installation, while its high operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Trust in this black connector for your critical applications where high temperature tolerance and durability are paramount.