857-060-558-207

Heilind Number:EDA857-060-558-207
Manufacturer:EDAC
Manufacturer Number:857-060-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black design, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 5A and can accommodate up to 60 positions, making it ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Explore our full range of connectors for even more options to suit your project requirements.