857-060-559-212

Heilind Number:EDA857-060-559-212
Manufacturer:EDAC
Manufacturer Number:857-060-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-060-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-060-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in challenging environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it offers seamless connectivity for up to 60 positions. The right-angle mount orientation facilitates easy installation, while its robust construction is rated for operation in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, meticulously crafted for precision and longevity.